RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC18R0F

DigiKey Part Number
2019-RK73H1HTTC18R0FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC18R0FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC18R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC18R0F
Description
RES 18 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
18 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC18R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36700$3.67
25$0.28080$7.02
50$0.23000$11.50
100$0.19010$19.01
250$0.15404$38.51
500$0.13234$66.17
1,000$0.11512$115.12
5,000$0.08779$438.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06196$619.60
20,000$0.05264$1,052.80
30,000$0.05233$1,569.90
50,000$0.05197$2,598.50
70,000$0.05176$3,623.20
100,000$0.05155$5,155.00
120,000$0.05145$6,174.00
240,000$0.05110$12,264.00
250,000$0.05108$12,770.00
Manufacturers Standard Package