RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC16R0F

DigiKey Part Number
2019-RK73H1HTTC16R0FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC16R0FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC16R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC16R0F
Description
RES 16 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
16 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC16R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36800$3.68
25$0.28120$7.03
50$0.23040$11.52
100$0.19280$19.28
250$0.15424$38.56
500$0.13250$66.25
1,000$0.11526$115.26
5,000$0.08790$439.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07997$799.70
20,000$0.07367$1,473.40
30,000$0.07061$2,118.30
50,000$0.06729$3,364.50
70,000$0.06539$4,577.30
100,000$0.06359$6,359.00
120,000$0.06275$7,530.00
240,000$0.05999$14,397.60
250,000$0.05984$14,960.00
Manufacturers Standard Package