
RK73H1ETTPB1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTPB1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPB1001FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPB1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPB1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22100 | $2.21 |
| 25 | $0.16000 | $4.00 |
| 50 | $0.12900 | $6.45 |
| 100 | $0.10540 | $10.54 |
| 250 | $0.08200 | $20.50 |
| 500 | $0.06862 | $34.31 |
| 1,000 | $0.05824 | $58.24 |
| 5,000 | $0.04181 | $209.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.02636 | $1,054.40 |
| 80,000 | $0.02610 | $2,088.00 |
| 120,000 | $0.02596 | $3,115.20 |
| 200,000 | $0.02562 | $5,124.00 |
| 280,000 | $0.02491 | $6,974.80 |
| 400,000 | $0.02423 | $9,692.00 |
| 480,000 | $0.02392 | $11,481.60 |
| 960,000 | $0.02359 | $22,646.40 |

