
RK73H1ETTP2551F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1ETTP2551FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2551FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2551FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1ETTP2551F  | 
Description  | RES 2.55K OHM 1% 1/10W 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.55 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H1ETTP2551F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22000 | $2.20 | 
| 25 | $0.16000 | $4.00 | 
| 50 | $0.12900 | $6.45 | 
| 100 | $0.10520 | $10.52 | 
| 250 | $0.08192 | $20.48 | 
| 500 | $0.06854 | $34.27 | 
| 1,000 | $0.05817 | $58.17 | 
| 5,000 | $0.04440 | $222.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.02697 | $269.70 | 
| 20,000 | $0.02662 | $532.40 | 
| 30,000 | $0.02644 | $793.20 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 70,000 | $0.02611 | $1,827.70 | 
| 100,000 | $0.02599 | $2,599.00 | 
| 120,000 | $0.02593 | $3,111.60 | 
| 240,000 | $0.02519 | $6,045.60 | 
| 250,000 | $0.02511 | $6,277.50 | 

