
RK73H1ETTP2402D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2402DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2402DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2402DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2402D |
Description | RES 24K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2402D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.89000 | $8.90 |
| 25 | $0.70600 | $17.65 |
| 50 | $0.60280 | $30.14 |
| 100 | $0.49500 | $49.50 |
| 250 | $0.43232 | $108.08 |
| 500 | $0.39194 | $195.97 |
| 1,000 | $0.35453 | $354.53 |
| 5,000 | $0.29467 | $1,473.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27724 | $2,772.40 |
| 20,000 | $0.24106 | $4,821.20 |
| 30,000 | $0.23577 | $7,073.10 |
| 50,000 | $0.23037 | $11,518.50 |
| 70,000 | $0.22968 | $16,077.60 |
| 100,000 | $0.22899 | $22,899.00 |
| 120,000 | $0.22866 | $27,439.20 |

