RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1653F

DigiKey Part Number
2019-RK73H1ETTP1653FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1653FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1653FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1653F
Description
RES 165K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
165 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1653F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22000$2.20
25$0.16000$4.00
50$0.12900$6.45
100$0.10520$10.52
250$0.08192$20.48
500$0.06854$34.27
1,000$0.05817$58.17
5,000$0.04440$222.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02599$2,599.00
120,000$0.02593$3,111.60
240,000$0.02519$6,045.60
250,000$0.02511$6,277.50
Manufacturers Standard Package