
RK73H1ERTTP1622F | |
---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1622FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1622FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1622FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1622F |
Description | RES 16.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.52300 | $5.23 |
25 | $0.40520 | $10.13 |
50 | $0.33820 | $16.91 |
100 | $0.28590 | $28.59 |
250 | $0.23364 | $58.41 |
500 | $0.20374 | $101.87 |
1,000 | $0.18004 | $180.04 |
5,000 | $0.14243 | $712.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13151 | $1,315.10 |
20,000 | $0.12281 | $2,456.20 |
30,000 | $0.11858 | $3,557.40 |
50,000 | $0.11399 | $5,699.50 |
70,000 | $0.11136 | $7,795.20 |
100,000 | $0.10888 | $10,888.00 |
120,000 | $0.10772 | $12,926.40 |
240,000 | $0.10389 | $24,933.60 |
250,000 | $0.10369 | $25,922.50 |