
RK73H1ERTTP1333F | |
---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1333FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1333FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1333FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1333F |
Description | RES 133K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.52600 | $5.26 |
25 | $0.40720 | $10.18 |
50 | $0.34000 | $17.00 |
100 | $0.28740 | $28.74 |
250 | $0.23484 | $58.71 |
500 | $0.20478 | $102.39 |
1,000 | $0.18097 | $180.97 |
5,000 | $0.15222 | $761.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13819 | $1,381.90 |
20,000 | $0.13160 | $2,632.00 |
30,000 | $0.11919 | $3,575.70 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.10944 | $10,944.00 |
120,000 | $0.10827 | $12,992.40 |
240,000 | $0.10442 | $25,060.80 |
250,000 | $0.10422 | $26,055.00 |