
RK73H1ELTP1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ELTP1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1001FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.57200 | $5.72 |
| 25 | $0.44120 | $11.03 |
| 50 | $0.37080 | $18.54 |
| 100 | $0.31530 | $31.53 |
| 250 | $0.25880 | $64.70 |
| 500 | $0.22644 | $113.22 |
| 1,000 | $0.20104 | $201.04 |
| 5,000 | $0.16036 | $801.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14855 | $1,485.50 |
| 20,000 | $0.13916 | $2,783.20 |
| 30,000 | $0.13458 | $4,037.40 |
| 50,000 | $0.12962 | $6,481.00 |
| 70,000 | $0.12678 | $8,874.60 |
| 100,000 | $0.12410 | $12,410.00 |
| 120,000 | $0.12284 | $14,740.80 |
| 240,000 | $0.11870 | $28,488.00 |
| 250,000 | $0.11849 | $29,622.50 |

