
RK73H1ELTP1001F | |
---|---|
DigiKey Part Number | 2019-RK73H1ELTP1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1001FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57600 | $5.76 |
25 | $0.44440 | $11.11 |
50 | $0.37380 | $18.69 |
100 | $0.31780 | $31.78 |
250 | $0.26080 | $65.20 |
500 | $0.22820 | $114.10 |
1,000 | $0.20259 | $202.59 |
5,000 | $0.16159 | $807.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14969 | $1,496.90 |
20,000 | $0.14023 | $2,804.60 |
30,000 | $0.13562 | $4,068.60 |
50,000 | $0.13062 | $6,531.00 |
70,000 | $0.12776 | $8,943.20 |
100,000 | $0.12506 | $12,506.00 |
120,000 | $0.12379 | $14,854.80 |
240,000 | $0.11962 | $28,708.80 |
250,000 | $0.11940 | $29,850.00 |