
PTS850VM18SMTR LFS | |
---|---|
DigiKey Part Number | 108-PTS850VM18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VM18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VM18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VM18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VM18SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.71200 | $87.12 |
25 | $8.09920 | $202.48 |
100 | $7.21750 | $721.75 |
250 | $6.68768 | $1,671.92 |
500 | $6.32164 | $3,160.82 |
1,000 | $5.98754 | $5,987.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.27998 | $12,559.96 |
4,000 | $6.01000 | $24,040.00 |
6,000 | $5.85710 | $35,142.60 |
10,000 | $5.66960 | $56,696.00 |
14,000 | $5.54923 | $77,689.22 |