
RK73G2BRTTD2102D | |
---|---|
DigiKey Part Number | 2019-RK73G2BRTTD2102DTR-ND - Tape & Reel (TR) 2019-RK73G2BRTTD2102DCT-ND - Cut Tape (CT) 2019-RK73G2BRTTD2102DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BRTTD2102D |
Description | RES 21K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69791 | $3,489.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |