
RK73G2ATTD4701C | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD4701CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4701CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4701CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4701C |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4701C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.16000 | $11.60 |
25 | $0.93120 | $23.28 |
50 | $0.80380 | $40.19 |
100 | $0.66330 | $66.33 |
250 | $0.58652 | $146.63 |
500 | $0.54176 | $270.88 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42052 | $2,102.60 |
10,000 | $0.37984 | $3,798.40 |
15,000 | $0.36537 | $5,480.55 |
25,000 | $0.35074 | $8,768.50 |
35,000 | $0.34540 | $12,089.00 |
50,000 | $0.34009 | $17,004.50 |
60,000 | $0.33957 | $20,374.20 |
120,000 | $0.33777 | $40,532.40 |