
RK73G2ATTD1003D | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1003DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1003DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1003D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82240 | $20.56 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.61270 | $61.27 |
| 250 | $0.52052 | $130.13 |
| 500 | $0.46732 | $233.66 |
| 1,000 | $0.42506 | $425.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35762 | $1,788.10 |
| 10,000 | $0.33796 | $3,379.60 |
| 15,000 | $0.32837 | $4,925.55 |
| 25,000 | $0.31799 | $7,949.75 |
| 35,000 | $0.31204 | $10,921.40 |
| 50,000 | $0.30642 | $15,321.00 |
| 60,000 | $0.30378 | $18,226.80 |
| 120,000 | $0.29511 | $35,413.20 |
| 125,000 | $0.29465 | $36,831.25 |

