RK73G2A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD1003D

DigiKey Part Number
2019-RK73G2ATTD1003DTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD1003DCT-ND - Cut Tape (CT)
2019-RK73G2ATTD1003DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD1003D
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD1003D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.02800$10.28
25$0.82240$20.56
50$0.70480$35.24
100$0.61270$61.27
250$0.52052$130.13
500$0.46732$233.66
1,000$0.42506$425.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35762$1,788.10
10,000$0.33796$3,379.60
15,000$0.32837$4,925.55
25,000$0.31799$7,949.75
35,000$0.31204$10,921.40
50,000$0.30642$15,321.00
60,000$0.30378$18,226.80
120,000$0.29511$35,413.20
125,000$0.29465$36,831.25
Manufacturers Standard Package