Parametric Equivalent
Direct

RK73G2ATTD1001F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1001FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1001FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1001F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.60200 | $30.10 |
| 100 | $0.51240 | $51.24 |
| 250 | $0.43860 | $109.65 |
| 500 | $0.39144 | $195.72 |
| 1,000 | $0.35408 | $354.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31332 | $1,566.60 |
| 10,000 | $0.27688 | $2,768.80 |
| 15,000 | $0.25859 | $3,878.85 |
| 25,000 | $0.23167 | $5,791.75 |
| 35,000 | $0.23087 | $8,080.45 |
| 50,000 | $0.23007 | $11,503.50 |
| 60,000 | $0.22969 | $13,781.40 |
| 120,000 | $0.22837 | $27,404.40 |



