
RK73G2ATTD1001D | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD1001DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1001DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1001D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1001D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.03700 | $10.37 |
25 | $0.82960 | $20.74 |
50 | $0.71120 | $35.56 |
100 | $0.61820 | $61.82 |
250 | $0.52520 | $131.30 |
500 | $0.48224 | $241.12 |
1,000 | $0.42889 | $428.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36084 | $1,804.20 |