RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD4701F

DigiKey Part Number
2019-RK73G1JTTD4701FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD4701FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD4701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD4701F
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD4701F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.89700$8.97
25$0.71120$17.78
50$0.60760$30.38
100$0.52520$52.52
250$0.45276$113.19
500$0.38130$190.65
1,000$0.35727$357.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29694$1,484.70
10,000$0.27938$2,793.80
15,000$0.26951$4,042.65
25,000$0.25089$6,272.25
35,000$0.25002$8,750.70
50,000$0.24918$12,459.00
60,000$0.24877$14,926.20
120,000$0.24112$28,934.40
125,000$0.24071$30,088.75
Manufacturers Standard Package