
RK73G1JTTD2200C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD2200CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2200CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2200C |
Description | RES 220 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2200C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93000 | $23.25 |
| 50 | $0.80280 | $40.14 |
| 100 | $0.66250 | $66.25 |
| 250 | $0.58580 | $146.45 |
| 500 | $0.54108 | $270.54 |
| 1,000 | $0.49449 | $494.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41998 | $2,099.90 |
| 10,000 | $0.37935 | $3,793.50 |
| 15,000 | $0.36490 | $5,473.50 |
| 25,000 | $0.35029 | $8,757.25 |
| 35,000 | $0.34495 | $12,073.25 |
| 50,000 | $0.33965 | $16,982.50 |
| 60,000 | $0.33914 | $20,348.40 |
| 120,000 | $0.33734 | $40,480.80 |

