
RK73G1JTTD2052F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD2052FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2052FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2052F |
Description | RES 20.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2052F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.98800 | $9.88 |
| 50 | $0.66500 | $33.25 |
| 100 | $0.57180 | $57.18 |
| 500 | $0.41728 | $208.64 |
| 1,000 | $0.37063 | $370.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31054 | $1,552.70 |

