
RK73G1JTTD1602F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1602FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1602FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1602FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1602F |
Description | RES 16K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1602F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.60200 | $30.10 |
| 100 | $0.52050 | $52.05 |
| 250 | $0.43860 | $109.65 |
| 500 | $0.39144 | $195.72 |
| 1,000 | $0.35408 | $354.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29429 | $1,471.45 |
| 10,000 | $0.27688 | $2,768.80 |
| 15,000 | $0.26840 | $4,026.00 |
| 25,000 | $0.25921 | $6,480.25 |
| 35,000 | $0.25395 | $8,888.25 |
| 50,000 | $0.24897 | $12,448.50 |
| 60,000 | $0.24664 | $14,798.40 |
| 120,000 | $0.23896 | $28,675.20 |
| 125,000 | $0.23856 | $29,820.00 |

