
| RK73G1JTTD1003C | |
|---|---|
| DigiKey Part Number | 2019-RK73G1JTTD1003CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1003CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1003CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73G1JTTD1003C | 
| Description | RES 100K OHM 0.25% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73G1JTTD1003C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.15900 | $11.59 | 
| 25 | $0.93000 | $23.25 | 
| 50 | $0.80280 | $40.14 | 
| 100 | $0.66250 | $66.25 | 
| 250 | $0.58580 | $146.45 | 
| 500 | $0.54108 | $270.54 | 
| 1,000 | $0.49449 | $494.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.45301 | $2,265.05 | 
| 10,000 | $0.37935 | $3,793.50 | 
| 15,000 | $0.36490 | $5,473.50 | 
| 25,000 | $0.35029 | $8,757.25 | 
| 35,000 | $0.34495 | $12,073.25 | 
| 50,000 | $0.33965 | $16,982.50 | 
| 60,000 | $0.33914 | $20,348.40 | 
| 120,000 | $0.33734 | $40,480.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China