
RK73G2ARTTD1622F | |
---|---|
DigiKey Part Number | 2019-RK73G2ARTTD1622FTR-ND - Tape & Reel (TR) 2019-RK73G2ARTTD1622FCT-ND - Cut Tape (CT) 2019-RK73G2ARTTD1622FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD1622F |
Description | RES 16.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.16000 | $11.60 |
25 | $0.93120 | $23.28 |
50 | $0.80380 | $40.19 |
100 | $0.66330 | $66.33 |
250 | $0.58652 | $146.63 |
500 | $0.54176 | $270.88 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45359 | $2,267.95 |
10,000 | $0.37984 | $3,798.40 |
15,000 | $0.36961 | $5,544.15 |
25,000 | $0.35921 | $8,980.25 |
35,000 | $0.35385 | $12,384.75 |
50,000 | $0.34852 | $17,426.00 |
60,000 | $0.34799 | $20,879.40 |
120,000 | $0.34616 | $41,539.20 |