RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2002F

DigiKey Part Number
2019-RK73G1ETTP2002FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2002FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2002F
Description
RES 20K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.89500$8.95
25$0.70960$17.74
50$0.60600$30.30
100$0.52390$52.39
250$0.44144$110.36
500$0.40136$200.68
1,000$0.35636$356.36
5,000$0.29975$1,498.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29455$2,945.50
20,000$0.25940$5,188.00
30,000$0.25403$7,620.90
50,000$0.24854$12,427.00
70,000$0.24636$17,245.20
100,000$0.24237$24,237.00
120,000$0.24050$28,860.00
240,000$0.23435$56,244.00
250,000$0.23403$58,507.50
Manufacturers Standard Package