
RK73B2HTTE7R5J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE7R5JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE7R5JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE7R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE7R5J |
Description | RES 7.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE7R5J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.02900 | $10.29 |
25 | $0.82680 | $20.67 |
50 | $0.70900 | $35.45 |
100 | $0.61760 | $61.76 |
250 | $0.52444 | $131.11 |
500 | $0.47086 | $235.43 |
1,000 | $0.42846 | $428.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36761 | $1,470.44 |
8,000 | $0.34633 | $2,770.64 |
12,000 | $0.33596 | $4,031.52 |
20,000 | $0.32473 | $6,494.60 |
28,000 | $0.31830 | $8,912.40 |
40,000 | $0.31222 | $12,488.80 |
48,000 | $0.30937 | $14,849.76 |
96,000 | $0.29998 | $28,798.08 |
100,000 | $0.29950 | $29,950.00 |