TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE3R3J

DigiKey Part Number
2019-RK73B2HTTE3R3JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE3R3JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE3R3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE3R3J
Description
RES 3.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE3R3J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.03500$10.35
25$0.83080$20.77
50$0.71280$35.64
100$0.58710$58.71
250$0.51664$129.16
500$0.47328$236.64
1,000$0.43067$430.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34304$1,372.16
8,000$0.33123$2,649.84
12,000$0.32102$3,852.24
20,000$0.31921$6,384.20
28,000$0.31812$8,907.36
40,000$0.31417$12,566.80
48,000$0.30805$14,786.40
96,000$0.30187$28,979.52
100,000$0.30137$30,137.00
Manufacturers Standard Package