
RK73B2HTTE620J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE620JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE620JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE620JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE620J |
Description | RES 62 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE620J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $0.93100 | $9.31 |
25 | $0.74520 | $18.63 |
50 | $0.63560 | $31.78 |
100 | $0.52200 | $52.20 |
250 | $0.45812 | $114.53 |
500 | $0.41646 | $208.23 |
1,000 | $0.37749 | $377.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29813 | $1,192.52 |
8,000 | $0.28669 | $2,293.52 |
12,000 | $0.27670 | $3,320.40 |
20,000 | $0.27509 | $5,501.80 |
28,000 | $0.27412 | $7,675.36 |
40,000 | $0.27094 | $10,837.60 |
48,000 | $0.26426 | $12,684.48 |
96,000 | $0.25969 | $24,930.24 |
100,000 | $0.25924 | $25,924.00 |