
RK73B1JTTD562G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD562GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD562GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD562G |
Description | RES 5.6K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD562G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38400 | $3.84 |
| 50 | $0.24680 | $12.34 |
| 100 | $0.20750 | $20.75 |
| 500 | $0.14460 | $72.30 |
| 1,000 | $0.12580 | $125.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10045 | $502.25 |

