0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD514J

DigiKey Part Number
2019-RK73B1JTTD514JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD514JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD514JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD514J
Description
RES 510K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD514J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 10,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.12080$3.02
50$0.09620$4.81
100$0.07750$7.75
250$0.05940$14.85
500$0.04912$24.56
1,000$0.04120$41.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02759$137.95
10,000$0.02510$251.00
15,000$0.02336$350.40
25,000$0.02258$564.50
Manufacturers Standard Package