RK73B1JTTD393G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.21000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.88000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.80000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 49,284
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 22,768
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 24,987
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02415
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16310
Datasheet
0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD393G

DigiKey Part Number
2019-RK73B1JTTD393GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD393GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RK73B1JTTD393G
Description
RES 39K OHM 2% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD393G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10045$502.25
Manufacturers Standard Package