
RK73B1JTTD304J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD304JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD304JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD304JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD304J |
Description | RES 300K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD304J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16300 | $1.63 |
25 | $0.12080 | $3.02 |
50 | $0.09640 | $4.82 |
100 | $0.07760 | $7.76 |
250 | $0.05948 | $14.87 |
500 | $0.04918 | $24.59 |
1,000 | $0.04125 | $41.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02763 | $138.15 |
10,000 | $0.01807 | $180.70 |
15,000 | $0.01800 | $270.00 |
25,000 | $0.01783 | $445.75 |
35,000 | $0.01772 | $620.20 |
50,000 | $0.01762 | $881.00 |
60,000 | $0.01757 | $1,054.20 |
120,000 | $0.01737 | $2,084.40 |
125,000 | $0.01729 | $2,161.25 |