
RK73B1JRTTD755J | |
---|---|
DigiKey Part Number | 2019-RK73B1JRTTD755JTR-ND - Tape & Reel (TR) 2019-RK73B1JRTTD755JCT-ND - Cut Tape (CT) 2019-RK73B1JRTTD755JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JRTTD755J |
Description | RES 7.5M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JRTTD755J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12592 | $629.60 |