
RK73B1HTTC153J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC153JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC153JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC153JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC153J |
Description | RES 15K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC153J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.15010 | $15.01 |
| 250 | $0.11880 | $29.70 |
| 500 | $0.10116 | $50.58 |
| 1,000 | $0.08705 | $87.05 |
| 5,000 | $0.06481 | $324.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.03532 | $706.40 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03484 | $1,742.00 |
| 70,000 | $0.03468 | $2,427.60 |
| 100,000 | $0.03453 | $3,453.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 240,000 | $0.03420 | $8,208.00 |
| 250,000 | $0.03418 | $8,545.00 |

