RK73B1HTTC113J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 25,811
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.05247
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04491
Datasheet

Direct


Panasonic Electronic Components
In Stock: 60,140
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 18,000
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 20,033
Unit Price: $1.73000
Datasheet

Upgrade


Vishay Dale
In Stock: 23,941
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 53,312
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 355,843
Unit Price: $0.82000
Datasheet
0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC113J

DigiKey Part Number
2019-RK73B1HTTC113JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC113JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC113JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC113J
Description
RES 11K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC113J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05954$595.40
Manufacturers Standard Package