


RC0201JR-0711KL | |
---|---|
DigiKey Part Number | 311-11KNTR-ND - Tape & Reel (TR) 311-11KNCT-ND - Cut Tape (CT) 311-11KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0711KL |
Description | RES 11K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0711KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.09560 | $2.39 |
50 | $0.09220 | $4.61 |
100 | $0.07990 | $7.99 |
250 | $0.06716 | $16.79 |
500 | $0.05878 | $29.39 |
1,000 | $0.04141 | $41.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03359 | $335.90 |
20,000 | $0.03300 | $660.00 |
30,000 | $0.03119 | $935.70 |
50,000 | $0.02923 | $1,461.50 |
70,000 | $0.02810 | $1,967.00 |
100,000 | $0.02704 | $2,704.00 |
120,000 | $0.02655 | $3,186.00 |
240,000 | $0.02492 | $5,980.80 |
250,000 | $0.02483 | $6,207.50 |