
RK73B1HRTTC824J | |
|---|---|
DigiKey Part Number  | 2019-RK73B1HRTTC824JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC824JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC824JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73B1HRTTC824J  | 
Description  | RES 820K OHM 5% 1/20W 0201  | 
Customer Reference  | |
Detailed Description  | 820 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73B1HRTTC824J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.15569 | $1,556.90 | 

