
RK73B1FRTTBL101G | |
---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL101GTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL101GCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL101GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL101G |
Description | RES 100 OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL101G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.85600 | $18.56 |
25 | $1.53400 | $38.35 |
50 | $1.34820 | $67.41 |
100 | $1.20040 | $120.04 |
250 | $1.05132 | $262.83 |
500 | $0.96544 | $482.72 |
1,000 | $0.89713 | $897.13 |
5,000 | $0.78765 | $3,938.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.73029 | $14,605.80 |