
RK73B1ETTPL102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTPL102JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTPL102JCT-ND - Cut Tape (CT) 2019-RK73B1ETTPL102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTPL102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.08250 | $8.25 |
| 250 | $0.06340 | $15.85 |
| 500 | $0.05260 | $26.30 |
| 1,000 | $0.04428 | $44.28 |
| 5,000 | $0.03101 | $155.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01790 | $358.00 |
| 40,000 | $0.01768 | $707.20 |
| 60,000 | $0.01757 | $1,054.20 |
| 100,000 | $0.01744 | $1,744.00 |
| 140,000 | $0.01736 | $2,430.40 |
| 200,000 | $0.01729 | $3,458.00 |
| 240,000 | $0.01725 | $4,140.00 |
| 480,000 | $0.01663 | $7,982.40 |
| 500,000 | $0.01658 | $8,290.00 |

