
MOSX2CVTPAR51G | |
|---|---|
DigiKey Part Number | 2019-MOSX2CVTPAR51GTR-ND - Tape & Reel (TR) 2019-MOSX2CVTPAR51GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CVTPAR51G |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.11600 | $21.16 |
| 25 | $1.79400 | $44.85 |
| 50 | $1.58960 | $79.48 |
| 100 | $1.41650 | $141.65 |
| 250 | $1.22632 | $306.58 |
| 500 | $1.10738 | $553.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00618 | $1,006.18 |
| 2,000 | $0.92012 | $1,840.24 |
| 3,000 | $0.87591 | $2,627.73 |
| 5,000 | $0.82589 | $4,129.45 |
| 7,000 | $0.79606 | $5,572.42 |
| 10,000 | $0.76694 | $7,669.40 |
| 12,000 | $0.75296 | $9,035.52 |
| 24,000 | $0.70500 | $16,920.00 |
| 25,000 | $0.70241 | $17,560.25 |

