GP55-10R0-FBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R5101F

DigiKey Part Number
2019-MF1/4DCT52R5101FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R5101FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R5101F
Description
RES 5.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47300$4.73
25$0.39480$9.87
50$0.34760$17.38
100$0.30590$30.59
250$0.26076$65.19
500$0.23202$116.01
1,000$0.20772$207.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16433$821.65
10,000$0.15013$1,501.30
15,000$0.14284$2,142.60
25,000$0.13458$3,364.50
35,000$0.12966$4,538.10
50,000$0.12485$6,242.50
60,000$0.12255$7,353.00
120,000$0.11463$13,755.60
125,000$0.11420$14,275.00
Manufacturers Standard Package