
MF1/4DCT52R1372F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1372FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1372FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1372F |
Description | RES 13.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.34760 | $17.38 |
| 100 | $0.30590 | $30.59 |
| 250 | $0.26076 | $65.19 |
| 500 | $0.23202 | $116.01 |
| 1,000 | $0.20772 | $207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16433 | $821.65 |
| 10,000 | $0.15013 | $1,501.30 |
| 15,000 | $0.14284 | $2,142.60 |
| 25,000 | $0.13458 | $3,364.50 |
| 35,000 | $0.12966 | $4,538.10 |
| 50,000 | $0.12485 | $6,242.50 |
| 60,000 | $0.12255 | $7,353.00 |
| 120,000 | $0.11463 | $13,755.60 |
| 125,000 | $0.11420 | $14,275.00 |

