
MOS3CT631R363J | |
---|---|
DigiKey Part Number | 2019-MOS3CT631R363JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R363JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R363J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.81500 | $18.15 |
25 | $1.53040 | $38.26 |
50 | $1.35640 | $67.82 |
100 | $1.20700 | $120.70 |
250 | $1.04280 | $260.70 |
500 | $0.94016 | $470.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85271 | $852.71 |
2,000 | $0.77845 | $1,556.90 |
3,000 | $0.74030 | $2,220.90 |
5,000 | $0.69711 | $3,485.55 |
7,000 | $0.67138 | $4,699.66 |
10,000 | $0.64623 | $6,462.30 |
12,000 | $0.63417 | $7,610.04 |
24,000 | $0.59277 | $14,226.48 |
25,000 | $0.59053 | $14,763.25 |