
MF1/4CC7501F | |
---|---|
DigiKey Part Number | 2019-MF1/4CC7501F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC7501F |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.16800 | $11.68 |
25 | $0.98040 | $24.51 |
50 | $0.86600 | $43.30 |
100 | $0.76790 | $76.79 |
250 | $0.66004 | $165.01 |
500 | $0.59242 | $296.21 |
1,000 | $0.53491 | $534.91 |
5,000 | $0.43256 | $2,162.80 |