
MF1/2DCT52R1002F | |
---|---|
DigiKey Part Number | 2019-MF1/2DCT52R1002FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R1002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R1002F |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.94400 | $19.44 |
25 | $1.64680 | $41.17 |
50 | $1.45900 | $72.95 |
100 | $1.29970 | $129.97 |
250 | $1.12404 | $281.01 |
500 | $1.01410 | $507.05 |
1,000 | $0.92056 | $920.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74742 | $2,989.68 |
8,000 | $0.71449 | $5,715.92 |
12,000 | $0.69844 | $8,381.28 |
20,000 | $0.68136 | $13,627.20 |