HV732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD1004F

DigiKey Part Number
2019-HV73V2BTTD1004FTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD1004FCT-ND - Cut Tape (CT)
2019-HV73V2BTTD1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD1004F
Description
RES 1M OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD1004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.06900$20.69
25$1.68480$42.12
50$1.51580$75.79
100$1.22510$122.51
250$1.12588$281.47
500$1.09994$549.97
1,000$1.02572$1,025.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90663$4,533.15
10,000$0.83453$8,345.30
15,000$0.81432$12,214.80
25,000$0.79377$19,844.25
35,000$0.79164$27,707.40
50,000$0.78954$39,477.00
Manufacturers Standard Package