
HV73V2BTTD5103F | |
---|---|
DigiKey Part Number | 2019-HV73V2BTTD5103FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD5103FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD5103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD5103F |
Description | RES 510K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD5103F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.05900 | $20.59 |
25 | $1.70880 | $42.72 |
50 | $1.50800 | $75.40 |
100 | $1.34710 | $134.71 |
250 | $1.18744 | $296.86 |
500 | $1.09432 | $547.16 |
1,000 | $1.00225 | $1,002.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90199 | $4,509.95 |
10,000 | $0.80483 | $8,048.30 |
15,000 | $0.78480 | $11,772.00 |
25,000 | $0.76445 | $19,111.25 |
35,000 | $0.76238 | $26,683.30 |
50,000 | $0.76034 | $38,017.00 |