
HV73V2BTTD1004D | |
---|---|
DigiKey Part Number | 2019-HV73V2BTTD1004DTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD1004DCT-ND - Cut Tape (CT) 2019-HV73V2BTTD1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD1004D |
Description | RES 1M OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD1004D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.27400 | $22.74 |
25 | $1.89520 | $47.38 |
50 | $1.68000 | $84.00 |
100 | $1.50010 | $150.01 |
250 | $1.33312 | $333.28 |
500 | $1.23264 | $616.32 |
1,000 | $1.15282 | $1,152.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.02473 | $5,123.65 |
10,000 | $0.98733 | $9,873.30 |
15,000 | $0.96910 | $14,536.50 |
25,000 | $0.94932 | $23,733.00 |
35,000 | $0.93800 | $32,830.00 |
50,000 | $0.92728 | $46,364.00 |
60,000 | $0.92227 | $55,336.20 |