
HV732HRTTE1913F | |
---|---|
DigiKey Part Number | 2019-HV732HRTTE1913FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE1913FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE1913F |
Description | RES 191K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.79500 | $47.95 |
50 | $3.76720 | $188.36 |
100 | $3.47000 | $347.00 |
500 | $2.99438 | $1,497.19 |
1,000 | $2.85562 | $2,855.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.69239 | $10,769.56 |