
| HV732ATTD5603F | |
|---|---|
| DigiKey Part Number | 2019-HV732ATTD5603FTR-ND - Tape & Reel (TR) 2019-HV732ATTD5603FCT-ND - Cut Tape (CT) 2019-HV732ATTD5603FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HV732ATTD5603F | 
| Description | RES 560K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 560 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HV732ATTD5603F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.26000 | $3.26 | 
| 10 | $1.84400 | $18.44 | 
| 25 | $1.52400 | $38.10 | 
| 50 | $1.33960 | $66.98 | 
| 100 | $1.11360 | $111.36 | 
| 250 | $1.03060 | $257.65 | 
| 500 | $0.95928 | $479.64 | 
| 1,000 | $0.89140 | $891.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.78261 | $3,913.05 | 
| 10,000 | $0.69369 | $6,936.90 | 
| 15,000 | $0.67823 | $10,173.45 | 
| 25,000 | $0.66247 | $16,561.75 | 
| 35,000 | $0.66062 | $23,121.70 | 
| 50,000 | $0.65880 | $32,940.00 | 
| 60,000 | $0.65793 | $39,475.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China