HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD186J

DigiKey Part Number
2019-HV732ATTD186JTR-ND - Tape & Reel (TR)
2019-HV732ATTD186JCT-ND - Cut Tape (CT)
2019-HV732ATTD186JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD186J
Description
RES 18M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD186J Models
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
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.63200$16.32
25$1.33480$33.37
50$1.16660$58.33
100$0.95860$95.86
250$0.86968$217.42
500$0.82320$411.60
1,000$0.76176$761.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66334$3,316.70
10,000$0.63462$6,346.20
15,000$0.62061$9,309.15
25,000$0.60543$15,135.75
35,000$0.59673$20,885.55
50,000$0.58851$29,425.50
60,000$0.58466$35,079.60
120,000$0.57196$68,635.20
125,000$0.57130$71,412.50
Manufacturers Standard Package